Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
S14K275G5
Datasheet
TDK
S14K275G5
Volume Production
Varistor 387V 4.5KA Disc 14MM
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Thyristors
SIDACs
Varistor 387V 4.5KA Disc 14MM
Package
Radial
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Radial
Energy
71J
Lead Free
Lead Free
Number of Circuits
1
Package Quantity
3000
Series
Standard
Varistor Voltage
430V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account