Var MOV 275VAC/350VDC 4500A 430V Radial T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 71J |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Series | Standard |
| Varistor Voltage | 430V |
| RoHS | Compliant |