The S20-A200X is an industrial-grade dual protection IC from TDK, featuring a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a 1.6mm x 3.2mm SON package and a dual terminal position. The device is designed for industrial applications and has a temperature grade of industrial. It has a single function and a JEDEC package code of R-XDSO-N2.
TDK S20-A200X technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N2 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.