Var MOV 30VAC/34VDC 2000A 47V Radial Automotive Bulk
Checking distributor stock and pricing after the page loads.
TDK S20K30AUTO technical specifications.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 34V |
| Capacitance | 0.0094uF |
| Clamping Voltage | 93V |
| Clamping Current | 20A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |