TDK S20K385E2 technical specifications.
| Package/Case | Radial |
| Energy | 273J |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Series | AdvanceD |
| Varistor Voltage | 620V |
| RoHS | Compliant |
No datasheet is available for this part.