
TDK S20K420 technical specifications.
| Capacitance | 420pF |
| Package/Case | Metal |
| Max Output Current | 8kA |
| Voltage Rating | 560V |
| RoHS | Compliant |
Download the complete datasheet for TDK S20K420 to view detailed technical specifications.
No datasheet is available for this part.
