Var MOV 385VAC/505VDC 20000A 620V Radial Bulk
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 620V |
| Max AC Voltage Rating | 385V |
| Max DC Voltage Rating | 505V |
| Capacitance | 0.00125uF |
| Clamping Voltage | 1025V |
| Clamping Current | 150A |
| Maximum Surge Current | 20000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |