Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
SAMPLEKIT1009
Datasheet
TDK
SAMPLEKIT1009
Obsolete
SAMPLEKIT1009
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Capacitor Kits
Assortments
SAMPLEKIT1009
Package
0603
Capacitance
2E-12F
Voltage Rating
25V
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacitance
2E-12F
Package/Case
0603
Mount
Surface Mount
Package Quantity
5
Series
C
Termination
SMD/SMT
Voltage Rating
25V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account