
The SCS120PW15 is a single-output AC/DC power supply from TDK, offering an output voltage of 15V and a maximum output current of 8A. It operates with an efficiency of 85% and has a maximum power dissipation of 120W. The supply is RoHS compliant and has a maximum operating temperature of 40°C, with a minimum operating temperature of 0°C. It measures 3inch in length, 1.27inch in height, and 5inch in width, with a weight of 12.698626oz.
Sign in to ask questions about the TDK SCS120PW15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SCS120PW15 technical specifications.
| Current - Output 1 | 8A |
| Depth | 76.2mm |
| Efficiency | 85% |
| Height | 1.27inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 120W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCS120PW (120W) |
| Voltage - Output 1 | 15V |
| Weight | 12.698626oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS120PW15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
