
120W AC/DC power supply, single output, 18V at 6.67A. Features 85% efficiency, 3kV isolation voltage, and CE approval. Chassis mountable with a compact design (2.48" L x 4.72" W x 1.27" H). Operates from 0°C to 40°C and is RoHS compliant.
Sign in to ask questions about the TDK SCS120PW18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SCS120PW18 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.7A |
| Depth | 76.2mm |
| Efficiency | 85% |
| Height | 1.27inch |
| Isolation Voltage | 3kV |
| Length | 2.48inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.67A |
| Output Power | 120W |
| Output Voltage | 18V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SC120 |
| Voltage - Output 1 | 18V |
| Weight | 12.698626oz |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS120PW18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
