Sign in to ask questions about the TDK SCS120PW19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SCS120PW19 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.3A |
| Efficiency | 85% |
| Height | 1.27inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.32A |
| Max Output Power | 120W |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 19V |
| RoHS Compliant | Yes |
| Series | SC120 |
| Voltage - Output 1 | 19V |
| Weight | 14.109585oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS120PW19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
