
The SCS120PW32 is a 32V AC/DC power supply with an output current of 3.75A and a maximum power dissipation of 120W. It operates within a temperature range of 0°C to 60°C. The supply is RoHS compliant and lead-free. It is available in a bulk packaging option.
Sign in to ask questions about the TDK SCS120PW32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SCS120PW32 technical specifications.
| Current - Output 1 | 3.75A |
| Efficiency | 85% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.75A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Voltage | 32V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCS120PW (120W) |
| Voltage - Output 1 | 32V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS120PW32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
