
60W AC/DC power supply, single output, 28V nominal output voltage, 2.1A maximum output current. Features 85-265V AC input range, 70% efficiency, and a maximum operating temperature of 70°C. This chassis mountable unit is UL, CSA, CE, and IEC approved, with RoHS compliance. Dimensions are 2.28 inches (length) x 2.4 inches (width) x 0.5 inches (height).
TDK SCS6028 technical specifications.
| Approvals | UL, CSA, CE, IEC |
| Current - Output 1 | 2.9A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 0.5inch |
| Length | 2.28inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 60W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SC60 (60W) |
| Thickness | 3.05mm |
| Voltage - Output 1 | 28V |
| Weight | 8.81849oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCS6028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
