
Enclosed AC/DC power supply delivering 40W total output power. Features include a 5V primary output with 4A capacity, a 15V secondary output at 200mA, and a -15V tertiary output at 400mA. This chassis mount converter offers 4.3kV isolation voltage and operates within a 0°C to 70°C temperature range. Measuring 127mm x 127mm x 25.4mm, it boasts 70% efficiency and is RoHS compliant.
Sign in to ask questions about the TDK SCT45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SCT45 technical specifications.
| Current - Output 1 | 400mA |
| Current - Output 2 | 200mA |
| Current - Output 3 | 0A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1inch |
| Isolation Voltage | 4.3kV |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Power | 40W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SC40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCT45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
