
The SCT66 is a 3-output AC/DC power supply from TDK with a maximum output current of 7A, 1.5A, and 700mA for each output. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 60W. The supply is designed for chassis mount applications and features an efficiency of 70%. It has a width of 5 inches and a height of 1.34 inches, with a weight of 8.81849 ounces.
Sign in to ask questions about the TDK SCT66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SCT66 technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 700mA |
| Efficiency | 70% |
| Height | 1.34inch |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 7A |
| Output Voltage | 5V |
| Series | SC60 (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SCT66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.