Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SD1209T3-A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SD1209T3-A1 technical specifications.
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Height | 9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Mount | Through Hole |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Tray |
| Self Resonant Frequency | 2.05kHz |
| Series | SD |
| Termination | PC Pins |
| Voltage Rating | 3V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK SD1209T3-A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
