
The SD1209T5-A1 is a 12mm diameter piezo speaker from TDK, rated for 60mA and operating within a -40°C to 85°C temperature range. It is designed for use in lead-free applications and features a through-hole mount. The speaker has a self-resonant frequency of 2.05kHz and a resistance of 90R.
TDK SD1209T5-A1 technical specifications.
| Current | 60mA |
| Current Rating | 60mA |
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Height | 9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tray |
| Resistance | 90R |
| Self Resonant Frequency | 2.05kHz |
| Series | SD |
| Termination | PC Pins |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK SD1209T5-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.