
Round audio indicator, 16mm diameter and 7mm height, operating at 4.096kHz with a 3V DC rated voltage. Features a through-hole mount with PC pin termination and a maximum supply current of 60mA. Suitable for operation between -10°C and 70°C, this lead-free component is supplied in trays of 60.
Checking distributor stock and pricing after the page loads.
| Diameter | 16mm |
| Frequency | 4.096kHz |
| Height | 7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 60mA |
| Mount | Through Hole |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Self Resonant Frequency | 4.1kHz |
| Series | SD |
| Termination | PC Pins |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Washable | No |
| RoHS | Compliant |
