This 5V panel mount piezo driver operates within a temperature range of -40°C to 85°C and consumes up to 80mA of operating supply current. It is packaged in a bulk configuration with PC pins for termination. The device is designed for use in audio applications, specifically alarms, buzzers, and sirens, and operates at a frequency of 2.048kHz.
TDK SD1614T5-A1 technical specifications.
| Frequency | 2.048kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Operating Supply Current | 80mA |
| Packaging | Bulk |
| Series | SD |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.