
The SD1614T5-B1 is a 16mm piezo buzzer from TDK with a frequency of 2.048kHz and a supply voltage of 5V. It operates within a temperature range of -40°C to 70°C and has a maximum supply current of 80mA. The buzzer is packaged in a tray with 480 units and features PC pins for termination. It is suitable for use in alarms, buzzers, and sirens applications.
Sign in to ask questions about the TDK SD1614T5-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SD1614T5-B1 technical specifications.
| Diameter | 16mm |
| Frequency | 2.048kHz |
| Height | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 480 |
| Packaging | Tray |
| Self Resonant Frequency | 2.05kHz |
| Series | SD |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK SD1614T5-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.