The TDK SDA5550MQB is a commercial-grade quad flat package IC with 100 terminals. It operates within a temperature range of -10C to 70C and is powered by a supply voltage between 2.25V and 2.75V. The IC features a quad terminal position and is packaged in a 100-pin QFP. It has a single function and a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
TDK SDA5550MQB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |