The SDC1610M5-01 is a 5V piezo driver with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a nominal supply voltage of 5V and an operating supply current of 30mA. The device is packaged in a radial package with a diameter of 16mm and a height of 10mm. It is designed for through hole mounting and is lead free. The SDC1610M5-01 is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SDC1610M5-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current | 30mA |
| Diameter | 16mm |
| Frequency | 2.4kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 5V |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Series | SDC |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK SDC1610M5-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.