This 5V piezo buzzer operates at a frequency of 1.9kHz and has a maximum operating temperature of 70°C. It is designed for through hole mounting and has an operating supply current of 30mA at 5V. The device is packaged in a tray and features PC pins for termination.
Sign in to ask questions about the TDK SDC1614L5-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SDC1614L5-01 technical specifications.
| Frequency | 1.9kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Series | SDC |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK SDC1614L5-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.