The SDC1614LT-01 is a 12V DC input thermostat with a frequency of 1.9kHz and an operating supply current of 25mA. It is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The thermostat is packaged in a tray and features PC pins for termination. It is part of the SDC series from TDK.
TDK SDC1614LT-01 technical specifications.
| Frequency | 1.9kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 25mA |
| Packaging | Tray |
| Series | SDC |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.