
Surface mount audio magnetic transducer, operating at 2.67kHz with a 3V supply voltage. Features an 85mA current rating and a compact 4mm height, 8.5mm length, square form factor. Designed for lead-free soldering with a wide operating temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SDR08540M3-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 85mA |
| Frequency | 2.67kHz |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85mA |
| Mount | Surface Mount |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SDR |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for TDK SDR08540M3-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
