The SE500-3 AC/DC power supply from TDK offers a 24V output voltage with a maximum output current of 25A, resulting in a maximum output power of 500W. The supply features an efficiency of 75% (typical) and a minimum isolation voltage of 3000VAC. Operating temperatures range from -40°C to 71°C. The power supply is designed for general applications and does not meet medical application requirements.
TDK SE500-3 technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.1% |
| Ripple & Noise | 100mV |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SE500-3 to view detailed technical specifications.
No datasheet is available for this part.