Checking distributor stock and pricing after the page loads.
TDK SF-HP-40A-01-PF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 60 |
| Length | 72 |
| Number of Functions | 1 |
| Height | 72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |