This is a fixed inductor with a metal core and case, rated for 1A DC current and 40mR DC resistance. It has a lead pitch of 5.5mm and a radial lead/base style. The inductor measures 6mm in depth and has an inductance of 10uH. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Core Material | Metal |
| DC Current | 1A |
| DC Resistance (DCR) | 40mR |
| Depth | 6mm |
| Inductance | 10uH |
| Lead Pitch | 5.5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| RoHS | Compliant |