Differential Mode Choke Toroid 125uH 1KHz Amorphous Metal Alloy 2A 100mOhm DCR RDL
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Current Rating | 2A |
| Diameter | 17mm |
| Inductance | 125uH |
| RoHS Compliant | Yes |
| Width | 12.5mm |
| RoHS | Compliant |