The SFM0520 is a general purpose inductor with a nominal inductance of 5uH and a DC resistance of 0.04 Ohm. It is designed for common mode choke applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is a dual-ended device with a package length of 9mm, width of 7.5mm, and height of 6mm. It is not shielded and is suitable for surface mount applications.
TDK SFM0520 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 9 |
| Package Width | 7.5 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.04 |
| Rated Current-Max | 2 |
| Series | SF-M |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SFM0520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.