Var MOV 25VAC/31VDC 100A 39V 3225 SMD T/R
Checking distributor stock and pricing after the page loads.
TDK SIOV-CU3225K25G2 technical specifications.
| Varistor Voltage | 39V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 31V |
| Capacitance | 850pF |
| Clamping Voltage | 77V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Surface Mount |
| Size Code | 3225 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.