The SIOV-CU4032K25G2 is a 39V metal oxide varistor from TDK, suitable for surface mount applications. It has a maximum AC voltage rating of 25V and a maximum DC voltage rating of 31V. The varistor has a capacitance of 0.0014uF and a clamping voltage of 77V. It can handle a maximum surge current of 250mA and operates within a temperature range of -40°C to 85°C.
TDK SIOV-CU4032K25G2 technical specifications.
| Varistor Voltage | 39V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 31V |
| Capacitance | 0.0014uF |
| Clamping Voltage | 77V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 250A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Surface Mount |
| Size Code | 4032 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.