Var MOV 30VAC/38VDC 250A 47V 4032 SMD T/R
Checking distributor stock and pricing after the page loads.
TDK SIOV-CU4032K30G2 technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | SIOV-CU |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.