The TDK SIOV-S05K14E2 is a metal oxide varistor with a varistor voltage of 22V and a maximum AC voltage rating of 14V. It has a capacitance of 0.00145uF and a clamping voltage of 43V. The device can handle a maximum surge current of 100mA and operates between -40°C and 85°C. It is designed for through-hole mounting with a terminal pitch of 5mm.
TDK SIOV-S05K14E2 technical specifications.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.00145uF |
| Clamping Voltage | 43V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.