The SIOV-S05K17E2 is a metal oxide varistor from TDK with a varistor voltage of 27V, maximum AC voltage rating of 17V, and maximum DC voltage rating of 22V. It has a capacitance of 0.0012uF and clamps at 53V with a maximum surge current of 100A. The device operates between -40°C and 85°C and is mounted through a 5mm terminal pitch. It is designed for use in overvoltage and ESD protection applications.
TDK SIOV-S05K17E2 technical specifications.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.0012uF |
| Clamping Voltage | 53V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.