The SIOV-S07K440G5S5 is a metal oxide varistor from TDK, designed for overvoltage protection. It has a maximum AC voltage rating of 440V and a maximum DC voltage rating of 585V. The varistor features a capacitance of 60pF and a clamping voltage of 1180V. It can handle a maximum surge current of 1200A and operates within a temperature range of -40°C to 105°C. The device is mounted through a hole and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 715V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 60pF |
| Clamping Voltage | 1180V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |