The SIOV-S10K140G5S5 is a metal oxide varistor from TDK, designed for overvoltage and ESD protection. It has a varistor voltage of 220V and can withstand a maximum AC voltage rating of 140V and a maximum DC voltage rating of 180V. The device features a capacitance of 370pF and a clamping voltage of 360V with a clamping current of 25A. It can handle a maximum surge current of 2500A. The SIOV-S10K140G5S5 operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 220V |
| Max AC Voltage Rating | 140V |
| Max DC Voltage Rating | 180V |
| Capacitance | 370pF |
| Clamping Voltage | 360V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |