The SIOV-S10K17E2 is a metal oxide varistor from TDK, designed for overvoltage and ESD protection. It features a varistor voltage of 27V, with a maximum AC voltage rating of 17V and maximum DC voltage rating of 22V. The device has a capacitance of 0.00435uF and a clamping voltage of 53V, with a maximum surge current of 500mA. The SIOV-S10K17E2 operates over a temperature range of -40 to 85 degrees Celsius and is suitable for through-hole mounting.
TDK SIOV-S10K17E2 technical specifications.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 22V |
| Capacitance | 0.00435uF |
| Clamping Voltage | 53V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.