The SIOV-S10K25E2 is a metal oxide varistor with a maximum DC voltage rating of 31V and a maximum surge current of 500A. It features a capacitance of 0.0032uF and a clamping voltage of 77V. The varistor operates over a temperature range of -40 to 85 degrees Celsius and is suitable for through hole mounting. It is a type of overvoltage and ESD protection component, classified as a disc and leded metal oxide varistor.
TDK SIOV-S10K25E2 technical specifications.
| Varistor Voltage | 39V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 31V |
| Capacitance | 0.0032uF |
| Clamping Voltage | 77V |
| Clamping Current | 5A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK SIOV-S10K25E2 to view detailed technical specifications.
No datasheet is available for this part.