The TDK SIOV-S10K275G5S5 is a metal oxide varistor with a maximum DC voltage rating of 350V and a maximum surge current of 2500mA. It has a capacitance of 195pF and a clamping voltage of 710V. The varistor operates over a temperature range of -40 to 85 degrees Celsius and is mounted through a 5mm pitch. It is designed for use in circuit protection applications, particularly for overvoltage and ESD protection.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 430V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 195pF |
| Clamping Voltage | 710V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |