Var MOV 510VAC/670VDC 2500A 820V Thru-Hole Radial T/R
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 820V |
| Max AC Voltage Rating | 510V |
| Max DC Voltage Rating | 670V |
| Capacitance | 110pF |
| Clamping Voltage | 1355V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |