The SIOV-S10K60G5S5 is a metal oxide varistor from TDK with a maximum AC voltage rating of 60V and a maximum DC voltage rating of 85V. It has a capacitance of 870pF and a clamping voltage of 165V. The varistor can handle a maximum surge current of 2500A and operates within a temperature range of -40°C to 85°C. It is designed for through hole mounting with a terminal pitch of 7.5mm.
TDK SIOV-S10K60G5S5 technical specifications.
| Varistor Voltage | 100V |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 85V |
| Capacitance | 870pF |
| Clamping Voltage | 165V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.