The SIOV-S14K130G5S5 is a metal oxide varistor from TDK with a maximum AC voltage rating of 130V and maximum DC voltage rating of 170V. It features a capacitance of 650pF and a clamping voltage of 340V. The varistor can handle a maximum surge current of 4500A and operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting with a terminal pitch of 7.5mm and is suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 205V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Capacitance | 650pF |
| Clamping Voltage | 340V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |