The TDK SIOV-S14K230G5S5 is a metal oxide varistor with a varistor voltage of 360V and a maximum AC voltage rating of 230V. It has a maximum DC voltage rating of 300V and a capacitance of 380pF. This varistor can handle a maximum surge current of 4500A and has a clamping voltage of 595V with a clamping current of 50A. It is designed to operate within a temperature range of -40°C to 85°C and is available in a through-hole package with a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 360V |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 300V |
| Capacitance | 380pF |
| Clamping Voltage | 595V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |