The TDK SIOV-S14K275G5S5 is a metal oxide varistor with a clamping voltage of 710V and a clamping current of 50A. It has a capacitance of 320pF and a tolerance of 10%. The varistor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging option and features a radial lead/base style with a lead pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 320pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Depth | 5mm |
| Energy | 71J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Packaging | Bulk |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| RoHS | Not Compliant |