Var MOV 115VAC/150VDC 6500A 180V Thru-Hole Radial T/R
Checking distributor stock and pricing after the page loads.
TDK SIOV-S20K115G5S5 technical specifications.
| Varistor Voltage | 180V |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 150V |
| Capacitance | 0.00152uF |
| Clamping Voltage | 300V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |