The SIOV-S20K140G5S5 is a metal oxide varistor from TDK, designed for overvoltage protection in electronic circuits. It features a varistor voltage of 220V, with maximum AC and DC voltage ratings of 140V and 180V, respectively. The device has a capacitance of 0.00124uF and can handle a maximum surge current of 8000A. It operates within a temperature range of -40°C to 105°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 220V |
| Max AC Voltage Rating | 140V |
| Max DC Voltage Rating | 180V |
| Capacitance | 0.00124uF |
| Clamping Voltage | 360V |
| Clamping Current | 100A |
| Maximum Surge Current | 8000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |