The SIOV-S20K175G5S5 is a metal oxide varistor from TDK with a varistor voltage of 270V and a maximum AC voltage rating of 175V. It has a capacitance of 0.001uF and a clamping voltage of 455V. The device can handle a maximum surge current of 8000A and operates between -40°C and 105°C. It is designed for through hole mounting with a terminal pitch of 10mm.
TDK SIOV-S20K175G5S5 technical specifications.
| Varistor Voltage | 270V |
| Max AC Voltage Rating | 175V |
| Max DC Voltage Rating | 225V |
| Capacitance | 0.001uF |
| Clamping Voltage | 455V |
| Clamping Current | 100A |
| Maximum Surge Current | 8000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.