The TDK SIOV-S20K230G5S5 is a metal oxide varistor with a maximum operating temperature range of -40°C to 105°C. It has a maximum AC voltage rating of 230V and a maximum DC voltage rating of 300V. The device features a capacitance of 760pF and a clamping voltage of 595V. It can handle a maximum surge current of 8000A and is designed for through-hole mounting with a terminal pitch of 10mm. The varistor is suitable for use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 360V |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 300V |
| Capacitance | 760pF |
| Clamping Voltage | 595V |
| Clamping Current | 100A |
| Maximum Surge Current | 8000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |