The TDK SIOV-S20K275G5S5 is a metal oxide varistor with a varistor voltage of 430V and a maximum AC voltage rating of 275V. It has a capacitance of 630pF and a clamping voltage of 710V. The device can handle a maximum surge current of 8000A and operates over a temperature range of -40°C to 105°C. It is designed for through-hole mounting and features a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 430V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 630pF |
| Clamping Voltage | 710V |
| Clamping Current | 100A |
| Maximum Surge Current | 8000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |